RS PRO Vinyl Mandatory Label Workplace Safety Sign, Guards must be..starting-Text with English Text, 150 x 200mm

  • RS Stock No. 562-687
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Guards in Position

Self Adhesive Vinyl
H.200mm, W.150mm

Mandatory Signs

You must carry out the action given by the sign.,All mandatory safety sign designs conform to the relevant UK and EC Legislation.

Background colour shall be blue
The symbol or text shall be placed centrally on the background
Blue shall cover at least 50% of the area of the safety sign

Specifications
Attribute Value
Text Message Guards Must Be In Position Before Starting
Text Language English
Sign Description Workplace Safety
Material Vinyl
Colour Blue/White
Quantity Per Package 5
Height 200 mm
Width 150mm
Sign or Label Label
Self-Adhesive Yes
18 In stock for delivery within 2 working days
Unit of sale: 1 Pack of 5
Was €15.92
12.94
(exc. VAT)
15.92
(inc. VAT)
Pack(s)
Per Pack
Per unit*
1 - 9
€12.94
€2.588
10 - 19
€12.43
€2.486
20 +
€12.04
€2.408
*price indicative
Related Products
The basic elements of fire safety as laid ...
Description:
The basic elements of fire safety as laid down in the Fire Precautions Act 1971and The Revised Proposal for the Fire Precautions (Places of Work) Regulations demand the provision of an adequate means of escape from all premises This includes ...
Safety sign detailing use the use of a ...
Description:
Safety sign detailing use the use of a Dry Powder extinguisherMaterial : Self adhesive vinyl Size: 300 x 100mm (H x W).
Standard:DIN 67510 T4 Everglow pictograms identify first aid ...
Description:
Standard:DIN 67510 T4 Everglow pictograms identify first aid points, evacuation routes and emergency exits regardless of the level of ambient lighting.They emit a glow and remain visible for a long time after the power is cut off in the event ...
To indicate fire equipment,All fire equipment safety sign ...
Description:
To indicate fire equipment,All fire equipment safety sign designs are guaranteed to comply with the relevant UK & EC legislation:. Environmentally friendly and durable1.2mm PolypropoleneSAV = Self Adhesive Vinyl - easy to peel and apply.