SMC SY3000 series 6 station One-Touch Fitting 6 mm Manifold for use with 5 Port Solenoid Valve
- RS Stock No.:
- 281-0934
- Mfr. Part No.:
- SS5Y3-41-06-C6F-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
€72.47
(exc. VAT)
€89.14
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.47 |
*price indicative
- RS Stock No.:
- 281-0934
- Mfr. Part No.:
- SS5Y3-41-06-C6F-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 6 | |
| Connection Port Thread | One-Touch Fitting 6 mm | |
| Manufacturer Series | SY3000 | |
| Type | Associable Base | |
| For Use With | 5 Port Solenoid Valve | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 6 | ||
Connection Port Thread One-Touch Fitting 6 mm | ||
Manufacturer Series SY3000 | ||
Type Associable Base | ||
For Use With 5 Port Solenoid Valve | ||
- COO (Country of Origin):
- CN
SMC SY3000 Series Manifold, 6 Stations, One-Touch Fitting 6mm Connection Port - SS5Y3-41-06-C6F-Q
This manifold is designed for seamless integration within pneumatic systems. Featuring six stations, it utilises a one-touch fitting with a 6mm thread, making installation straightforward and efficient. Constructed from aluminium die-cast, this manifold not only provides durability but is also lightweight, facilitating easy handling during setup. It is specifically compatible with a 5 port solenoid valve, enhancing its functionality within automated processes.
Features & Benefits
• Designed for compatibility with 5 port solenoid valves
• One-touch fitting technology simplifies the connection process
• Supports six stations for expanded system configurations
• Efficiently aids in managing compressed air distribution
• One-touch fitting technology simplifies the connection process
• Supports six stations for expanded system configurations
• Efficiently aids in managing compressed air distribution
Applications
• Used in automation processes for efficient air management
• Ideal for pneumatic system installations requiring multiple connections
• Compatible with various industrial machinery and equipment
• Utilised in electronics for control and precision tasks
• Suitable for mechanical needing reliable solenoid connections
• Ideal for pneumatic system installations requiring multiple connections
• Compatible with various industrial machinery and equipment
• Utilised in electronics for control and precision tasks
• Suitable for mechanical needing reliable solenoid connections
How does the construction material enhance the performance?
The aluminium die-cast body ensures a robust yet lightweight structure, improving overall durability while maintaining ease of installation. This material choice helps resist corrosion and wear, which is crucial in demanding environments.
What are the advantages of the one-touch fitting design?
The one-touch fitting facilitates quick and secure connections without the need for additional tools, significantly reducing installation time and simplifying maintenance. This design allows for optimal flexibility in system configurations.
Can this manifold be integrated into existing setups easily?
Yes, its associable base and compatibility with a variety of components make it straightforward to incorporate into existing pneumatic systems, allowing for expanded functionalities without complete system overhauls.
Related links
- SMC SY3000 series 6 station G 1/8 Manifold Base for use with Valve, SS5Y3-41-06-M5F-Q
- SMC SY3000 series 8 station G One-touch Fitting 6 mm Manifold Base, SS5Y3-41-08-C6F-Q
- SMC SY3000 series 7 station G One-touch Fitting 6 mm Manifold Base, SS5Y3-41-07-C6F-Q
- SMC SY3000 series 5 station One-Touch Fitting 4 mm Manifold for use with 5 Port Solenoid Valve
- SMC SY3000 series 10 station G One-touch Fitting 6 mm Manifold Base, SS5Y3-41-10-C6F-Q
- SMC SY3000 series 6 station G 1 Manifold
- SMC SY3000 series 3 station G 1/8 Manifold Base for use with Valve, SS5Y3-41-03-M5F-Q
- SMC SY3000 series 5 station G 1/8 Manifold Base for use with Valve, SS5Y3-41-05-M5F-Q
