- RS Stock No.:
- 192-6014
- Mfr. Part No.:
- 0560 5128
- Manufacturer:
- Testo
Discontinued product
- RS Stock No.:
- 192-6014
- Mfr. Part No.:
- 0560 5128
- Manufacturer:
- Testo
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
testo 512 Pressure gauge
Simultaneous display of current and pressure readings
8 units for pressure (kPa, hPa, Pa, mH2O, hHg, psi, inch H2O, inch HG)
2 units for current (m/s, fpm)
Integrated density compensation
Adjustable attenuation for moving averaging
Min. / max. measurements
Hold button to retain reading
Display illumination
On-site print-out with testo log printer (optional)
8 units for pressure (kPa, hPa, Pa, mH2O, hHg, psi, inch H2O, inch HG)
2 units for current (m/s, fpm)
Integrated density compensation
Adjustable attenuation for moving averaging
Min. / max. measurements
Hold button to retain reading
Display illumination
On-site print-out with testo log printer (optional)
Optional accessories
Supplied with
testo 512, battery, instructions
Testo Rechargeable Digital Manometer, 0hPa to 200hPa,300g - 0560 5128
Looking for a combined air pressure and flow measurement device? Choose this digital manometer from Testo. The broad pressure measuring range of 0hPa to 200hPa (hectopascals) means it's suitable for low to medium-pressure applications. You can choose from eight different measurement units for enhanced versatility. It features an in-built density compensation system to ensure accurate results. The device's illuminated LCD (liquid-crystal display) is easy to read in low-light environments for greater ease of use. To conserve energy for an extended service life, this unit automatically turns off after 10 minutes. Thanks to its light weight of 300g, it's suitable for portable use.
Features & Benefits
• Hold button to freeze measurements for easy reading and data collection
• Broad operating temperature range of 0°C to +60°C for use in demanding environments
• Tough ABS (acrylonitrile butadiene styrene) case is resistant to impact and wear
• Broad operating temperature range of 0°C to +60°C for use in demanding environments
• Tough ABS (acrylonitrile butadiene styrene) case is resistant to impact and wear
Applications
• Pharmaceutical industry
• Building maintenance
• Laboratories
• Building maintenance
• Laboratories
How do I measure airflow with this manometer?
You can use this manometer to measure airflow in pipes and air ducts by inserting a pitot-static tube into the air passage and attaching it to the probes on the meter. It reads speeds between 10 and 100m/s (metres per second) so it's suitable for a variety of systems.
Specifications
Attribute | Value |
---|---|
Best Accuracy | ±0.5 % |
Calibrated | UKAS |
Maximum Pressure Measurement | 200mbar |
Minimum Pressure Measurement | 0mbar |
Pressure Port Type | Differential |
Minimum/Maximum Recordings | Yes |
Model Number p | 512 |
Intrinsically Safe | No |
Battery Type | 9V |
Display Type | LCD |
Overpressure Maximum | ±200mbar |
Weight | 300g |
Dimensions | 202 x 57 x 42mm |
Width | 57mm |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +60°C |
Length | 202mm |
Height | 42mm |
- RS Stock No.:
- 192-6014
- Mfr. Part No.:
- 0560 5128
- Manufacturer:
- Testo
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE