- RS Stock No.:
- 282-5154
- Mfr. Part No.:
- 161353003
- Manufacturer:
- Georg Fischer
Discontinued product
- RS Stock No.:
- 282-5154
- Mfr. Part No.:
- 161353003
- Manufacturer:
- Georg Fischer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
PVC-U Compact Ball Valves
Compact ball valve type 353 PVC-U with solvent cement sockets. Suitable for applications with water and generally used in agriculture, irrigation, swimming pools, fish farming and water distribution.
Monoblock body prevents ball blow-out
Ball shaft with failsafe feature
Backing 'O' rings compensate for ball seal wear
Operating Temperature Range 0°C to 60°C
Blue lever
Ball shaft with failsafe feature
Backing 'O' rings compensate for ball seal wear
Operating Temperature Range 0°C to 60°C
Blue lever
Note
An increase in temperature above 20°C will reduce the pressure rating.
Specifications
Attribute | Value |
---|---|
Type | Isolating Valve |
Attachment Type | Solvent Cement Socket |
Compression Fitting Size | 25mm |
Body Material | Plastic |
Safe for Use With | Food, Water |
Maximum Working Pressure psi | 1000psi |
Handle Colour | Blue |
Maximum Working Pressure bar | 16bar |