RS PRO Masonry Fixing M10 x 13 x 32mm, 12mm Fixing Hole
- RS Stock No.:
- 177-6917
- Manufacturer:
- RS PRO
Subtotal (1 bag of 5 units)*
€41.23
(exc. VAT)
€50.71
(inc. VAT)
Temporarily out of stock
- Shipping from 06 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | €41.23 | €8.246 |
*price indicative
- RS Stock No.:
- 177-6917
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Thread Size | M10 x 13 | |
Type | Ankerbolt | |
Length | 32mm | |
Fixing Hole Diameter | 12mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Thread Size M10 x 13 | ||
Type Ankerbolt | ||
Length 32mm | ||
Fixing Hole Diameter 12mm | ||
Related links
- RS PRO Stainless Steel Masonry Fixing M10 x 125mm, 10mm Fixing Hole
- Fischer Fixings Stainless Steel Masonry Fixing M10 x 75mm, 10mm Fixing Hole
- RawlPlug Steel Sleeve Anchor M10 x 130mm, 12mm Fixing Hole
- RawlPlug Steel Masonry Anchor M10 x 60mm, 12mm Fixing Hole
- RS PRO Bright Zinc Plated Shield Only Anchor M10 x 60mm, 12mm Fixing Hole
- RS PRO Stainless Steel Masonry Fixing M12 x 145mm, 12mm Fixing Hole
- RS PRO Stainless Steel Masonry Fixing M12 x 105mm, 12mm Fixing Hole
- RS PRO Stainless Steel Masonry Fixing 60mm, 12mm Fixing Hole