RS PRO Carbon Steel Shield Anchor Loose Bolt M8 x 50 mm 14 mm
- RS Stock No.:
- 908-6902
- Manufacturer:
- RS PRO
Subtotal (1 bag of 10 units)*
€11.86
(exc. VAT)
€14.59
(inc. VAT)
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €11.86 | €1.186 |
*price indicative
- RS Stock No.:
- 908-6902
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M8 | |
| Product Type | Shield Anchor Loose Bolt | |
| Length | 50mm | |
| Drill Diameter | 14 mm | |
| Maximum Fixing Thickness | 10mm | |
| Material | Carbon Steel | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M8 | ||
Product Type Shield Anchor Loose Bolt | ||
Length 50mm | ||
Drill Diameter 14 mm | ||
Maximum Fixing Thickness 10mm | ||
Material Carbon Steel | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS PRO Carbon Steel Shield Anchor Loose Bolt M8 x 50 mm, 14 mm Fixing Hole
This shield bolt from RS PRO fixes into concrete and solid brickwork to provide you with a high load-bearing fixture. It's made from carbon steel, which can withstand force and absorbs shock, keeping its hold.
The bolts have a 5 micrometre (μm) thick zinc coating to stop the build-up of dirt on the unit and to help resist corrosion. They use torque to boost the strength of the fitting with rotational force.
Their M8 metric thread size is a thick option that's handy for use on dense body materials when you need a strong hold. Its loose bolt shield anchor design utilises a hex screw head to help the steel withstand high levels of strain.
Features and Benefits
• Fixing hole diameter of 14 mm
• Length of 50 mm
• Carbon steel material
• Maximum fixing thickness of 10 mm
• Thread size of M8
• Shield anchor loose bolt type
Related links
- RS PRO Carbon Steel Shield Anchor Loose Bolt M8 x 50 mm 14 mm
- RS PRO Carbon Steel Shield Anchor Loose Bolt M10 x 60 mm 16 mm
- RS PRO Carbon Steel Shield Anchor Loose Bolt M6 x 45 mm 12 mm
- RS PRO Carbon Steel Shield Anchor Loose Bolt M12 x 75 mm 20 mm
- RS PRO Carbon Steel Shield Anchor Loose Bolt M16 x 110 mm 25 mm
- RS PRO Carbon Steel Shield Anchor M8 x 50 mm 14 mm
- RS PRO Carbon Steel Shield Anchor M8 x 14.5 mm
- RS PRO Carbon Steel Anchor Bolt M8 x 50 mm 8 mm
