- RS Stock No.:
- 181-6587
- Mfr. Part No.:
- ACB58
- Manufacturer:
- CIF
Discontinued product
- RS Stock No.:
- 181-6587
- Mfr. Part No.:
- ACB58
- Manufacturer:
- CIF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Cif Athelec Matrix Board
The Cif Athelec matrix board is 100mm long and 580mm wide.
Applications
As a pre design tool
Laying out electrical components securely
To customise circuit board fabrication
Laying out electrical components securely
To customise circuit board fabrication
Specifications
Attribute | Value |
---|---|
Dimensions | 100 x 580mm |
Length | 100mm |
Width | 580mm |