- RS Stock No.:
- 607-7264
- Mfr. Part No.:
- RE510-S3
- Manufacturer:
- Roth Elektronik
Discontinued product
- RS Stock No.:
- 607-7264
- Mfr. Part No.:
- RE510-S3
- Manufacturer:
- Roth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
RE510-S1 / S2 / S3 laboratory cards
Laboratory cards made from CEM3, 1.5 mm
Hot tin-plated (HAL lead-free)
Hot tin-plated (HAL lead-free)
Specifications
Attribute | Value |
---|---|
Number of Sides | Single Sided |
Hole Pitch | 2.54 x 2.54mm |
Dimensions | 580 x 100 x 1.5mm |
Length | 580mm |
Width | 100mm |
Thickness | 1.5mm |
Base Material | CEM3 |
Hole Diameter | 1mm |
Copper Thickness | 35µm |