- RS Stock No.:
- 741-7193
- Mfr. Part No.:
- 82_MBX-S50-0-2/113_NE
- Manufacturer:
- Huber+Suhner
Discontinued product
- RS Stock No.:
- 741-7193
- Mfr. Part No.:
- 82_MBX-S50-0-2/113_NE
- Manufacturer:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
Product Details
MBX PCB Connectors
Hubner + Suhner MBX PCB connectors are for use as the primary board to board interface connectors within which adaptors between or within series are situated , with the ability to cope with mechanical misalignment in radial and axial directions and still maintain excellent electrical performance. Suitable MBX PCB connector applications include multiple board to board connections and complex stack-ups in radio module applications amongst others.
Compensating mechanical misalignment in axial and radial direction
50Ω impedence
No mechanical stress on piece parts or solder joints
Blind mateable
Excellent RF performance
Good power handling typical 260W at 2.4 GHz at room temperature
Frequency DC-6 GHz
50Ω impedence
No mechanical stress on piece parts or solder joints
Blind mateable
Excellent RF performance
Good power handling typical 260W at 2.4 GHz at room temperature
Frequency DC-6 GHz
Standards
MIL-STD-202, Method 107 G,Condition B1; MIL-STD-202, Method 106 F; MIL-STD-202, Method 101, Condition B; MIL-STD-202, Method 204 D, Condition A; MIL-STD-202, Method 213 B, Condition B
HUBNER + SUHNER MBX Series Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MBX Connector |
Gender | Female |
Mounting Type | Surface Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Operating Frequency | 0 to 6GHz |
Contact Material | Brass |
Contact Plating | Gold over Enickel |