- RS Stock No.:
- 741-7228
- Mfr. Part No.:
- 11_MBX-50-2-1/113_NE
- Manufacturer:
- Huber & Suhner
Discontinued product
- RS Stock No.:
- 741-7228
- Mfr. Part No.:
- 11_MBX-50-2-1/113_NE
- Manufacturer:
- Huber & Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
MBX Connector Cable Plugs
Hubner + Suhner MBX cable connectors are for applications requiring cable to board interfacing, durable MBX cable connectors with around 100 mating cycles and low engagement force.
Frequency DC - 6 GHz
50Ω impedance
Working voltage 250 Vrms - 50 Hz
50Ω impedance
Working voltage 250 Vrms - 50 Hz
Note
Suitable cables: ENVIROFLEX_316_D, K_02252_D, G_02232_D
Standards
MIL-STD-202, Method 107 G, Condition A1; MIL-STD-202, Method 106 F; MIL-STD-202, Method 101, Condition B; MIL-STD-202, Method 204 D, Condition A; MIL-STD-202, Method 213 B, Condition B
HUBNER + SUHNER MBX Series Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | MBX Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Operating Frequency | 0 → 6GHz |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Enickel |
- RS Stock No.:
- 741-7228
- Mfr. Part No.:
- 11_MBX-50-2-1/113_NE
- Manufacturer:
- Huber & Suhner