- RS Stock No.:
- 435-346
- Mfr. Part No.:
- 2CCS891001R0845 S801N-B125
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 435-346
- Mfr. Part No.:
- 2CCS891001R0845 S801N-B125
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
High-performance MCB S800N-B, 1-pin 36 kA
The S800 High performance MCB from ABB sets new standards thanks to its high rated current range and breaking capacities, good selectivity and back-up protection, an ideal solution for system protection and maximum availability.The compact design, excellent current limitation, trip position indicator, change over terminal adapter with cage or ring terminals along with a wide range of accessories, guarantee a high level of flexibility and convenience. Type B characteristics offer short circuit response of 3-5 x normal rated current. Suitable for circuits with low current peaks such as boilers and electric heating.
DIN rail mounting
Operating temperature -25 → +60°C
Max. operating voltage 400 → 690 V ac 50 → 60 Hz
Width 27 mm
Operating temperature -25 → +60°C
Max. operating voltage 400 → 690 V ac 50 → 60 Hz
Width 27 mm
Standards
EN 60898-1, IEC 60947-2
Approvals
CCC
ABB System Pro M Single & Double Pole MCB's
Note
The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically stock no. 539-1553.
Specifications
Attribute | Value |
---|---|
Number of Poles | 1P |
Current Rating | 125A |
Tripping Characteristics | Type B |
Rated AC Voltage | 400 V, 690V |
Breaking Capacity at Maximum Voltage Rating | 6 kA |
Range | High Performance |
Series | S800N |
Circuit Breaker Type | MCB |
Mounting Style | DIN Rail Mount |
Depth | 88.5mm |
Model Number | S801N-B125 |
- RS Stock No.:
- 435-346
- Mfr. Part No.:
- 2CCS891001R0845 S801N-B125
- Manufacturer:
- ABB