- RS Stock No.:
- 175-3662
- Mfr. Part No.:
- LV426208
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 175-3662
- Mfr. Part No.:
- LV426208
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Compact NSX molded-case circuit breakers up to 630A are built on 60 years of innovative and reliable protection
Specifications
Attribute | Value |
---|---|
Number of Poles | 3P |
Current Rating | 125A |
Tripping Characteristics | Type D |
Rated AC Voltage | 690V |
Breaking Capacity at Maximum Voltage Rating | 25 kA |
Range | Compact |
Circuit Breaker Type | MCB |
Width | 80mm |
Length | 81mm |
Mounting Style | DIN Rail Mount |
Depth | 137mm |
Tripping Mechanism | Thermal-Magnetic |
Reset Actuator Type | Toggle Switch |