- RS Stock No.:
- 814-7728
- Mfr. Part No.:
- MG24469
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 814-7728
- Mfr. Part No.:
- MG24469
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Multi 9 C60N Supplementary Protector C Curve
Multi 9 C60N Supplementary Protector C Curve supplements or provides additional protection for sensitive electronics inside the Equipment
Trip Curve: C — 7-10 Times Rating
Positive indication of contact disconnect
Ampere ratings from 0.5 to 63 A
Positive indication of contact disconnect
Ampere ratings from 0.5 to 63 A
Specifications
Attribute | Value |
---|---|
Number of Poles | 3 |
Current Rating | 20A |
Tripping Characteristics | Type C |
Rated AC Voltage | 277 V, 480V |
Breaking Capacity at Maximum Voltage Rating | 20 kA |
Series | C60 |
Width | 8.27mm |
Length | 12.86mm |
Depth | 73mm |
- RS Stock No.:
- 814-7728
- Mfr. Part No.:
- MG24469
- Manufacturer:
- Schneider Electric