- RS Stock No.:
- 842-0718
- Mfr. Part No.:
- NRAS1100-30A-AA
- Manufacturer:
- Idec
Discontinued product
- RS Stock No.:
- 842-0718
- Mfr. Part No.:
- NRAS1100-30A-AA
- Manufacturer:
- Idec
Legislation and Compliance
- COO (Country of Origin):
- IN
Specifications
Attribute | Value |
---|---|
Number of Poles | 1 |
Current Rating | 30A |
Rated AC Voltage | 250V |
Rated DC Voltage | 65V |
Breaking Capacity at Maximum Voltage Rating | 1000 A |
Series | NRAS |
Width | 50.6mm |
Depth | 71.1mm |