- RS Stock No.:
- 842-0843
- Mfr. Part No.:
- NC1V-2100-20AA
- Manufacturer:
- Idec
Discontinued product
- RS Stock No.:
- 842-0843
- Mfr. Part No.:
- NC1V-2100-20AA
- Manufacturer:
- Idec
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Number of Poles | 2 |
Current Rating | 20A |
Tripping Characteristics | Type A |
Rated AC Voltage | 250V |
Rated DC Voltage | 125V |
Breaking Capacity at Maximum Voltage Rating | 2500 A |
Series | NC1V |
Width | 78.8mm |
Length | 35mm |
Depth | 72.6mm |