- RS Stock No.:
- 179-9742
- Mfr. Part No.:
- EZD250M3200N
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 179-9742
- Mfr. Part No.:
- EZD250M3200N
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
EZD250M TM200D circuit breaker - 3P/3d
Specifications
Attribute | Value |
---|---|
Range | EZD |
Series | EZD250M |
Number of Poles | 3 |
Current Rating | 200A |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Rated AC Voltage | 500V |
Length | 105mm |
Width | 165mm |
Depth | 60mm |
Tripping Characteristics | Type D |
Terminal Contact Type | Screw |
Reset Actuator Type | Toggle Switch |
Break Time | Instantaneous |
Circuit Breaker Type | MCCB |
Tripping Mechanism | Thermal-Magnetic |