- RS Stock No.:
- 179-9818
- Mfr. Part No.:
- LV510331
- Manufacturer:
- Schneider Electric
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€61.01
(exc. VAT)
€75.04
(inc. VAT)
Units | Per unit |
1 + | €61.01 |
- RS Stock No.:
- 179-9818
- Mfr. Part No.:
- LV510331
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Molded-case circuit breakers (MCCB) with adjustable settings, rated from 16 to 630 A, ideal for applications in small to medium-sized buildings.
Easypact CVS - CVS100F TM25D circuit breaker - 3P/3d
Specifications
Attribute | Value |
---|---|
Range | EasyPact CVS100 → 250 |
Series | Easypact CVS |
Number of Poles | 3 |
Current Rating | 100A |
Breaking Capacity at Maximum Voltage Rating | 36 kA |
Rated AC Voltage | 440V |
Length | 105mm |
Width | 161mm |
Depth | 86mm |
Terminal Contact Type | Screw |
Reset Actuator Type | Toggle Switch |
Circuit Breaker Type | MCCB |
Tripping Mechanism | Thermal-Magnetic |
Tripping Characteristics | Type D |
Break Time | Instantaneous |
- RS Stock No.:
- 179-9818
- Mfr. Part No.:
- LV510331
- Manufacturer:
- Schneider Electric