- RS Stock No.:
- 179-9844
- Mfr. Part No.:
- LV510571
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€211.24
(exc. VAT)
€259.83
(inc. VAT)
Units | Per unit |
1 + | €211.24 |
- RS Stock No.:
- 179-9844
- Mfr. Part No.:
- LV510571
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MCCB with adjustable settings, rated for 100 to 630 A, ideal for applications in small to medium sized buildings
Easypact CVS - Vigi CVS100F circuit breaker - 4P/3d - VIJ
Specifications
Attribute | Value |
---|---|
Range | EasyPact CVS100 → 250 |
Series | Easypact CVS |
Number of Poles | 4 |
Current Rating | 100A |
Breaking Capacity at Maximum Voltage Rating | 36 kA |
Rated AC Voltage | 440V |
Length | 140mm |
Width | 236mm |
Depth | 86mm |
Break Time | Instantaneous |
Reset Actuator Type | Toggle Switch |
Tripping Characteristics | Type D |
Terminal Contact Type | Screw |
Tripping Mechanism | Thermal-Magnetic |
Circuit Breaker Type | MCCB |
- RS Stock No.:
- 179-9844
- Mfr. Part No.:
- LV510571
- Manufacturer:
- Schneider Electric