- RS Stock No.:
- 179-9858
- Mfr. Part No.:
- LV516331
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€80.13
(exc. VAT)
€98.56
(inc. VAT)
Units | Per unit |
1 + | €80.13 |
- RS Stock No.:
- 179-9858
- Mfr. Part No.:
- LV516331
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MCCB with adjustable settings, rated for 100 to 800 A, ideal for applications in small to medium sized buildings
Easypact CVS - CVS100E TM100D circuit breaker - 3P/3D
Specifications
Attribute | Value |
---|---|
Range | EasyPact CVS-CVS160F |
Series | Easypact CVS |
Number of Poles | 3 |
Current Rating | 160A |
Breaking Capacity at Maximum Voltage Rating | 36 kA |
Rated AC Voltage | 440V |
Length | 105mm |
Width | 161mm |
Depth | 86mm |
Reset Actuator Type | Toggle Switch |
Terminal Contact Type | Screw |
Break Time | Instantaneous |
Tripping Characteristics | Type D |
Tripping Mechanism | Thermal-Magnetic |
Circuit Breaker Type | MCCB |
- RS Stock No.:
- 179-9858
- Mfr. Part No.:
- LV516331
- Manufacturer:
- Schneider Electric