Rosenberger Cable Mount MCX Connector Plug, 50Ω Impedance Bulkhead Fitting, Crimp Termination, DC to 6GHz

  • RS Stock No. 122-2161
  • Mfr. Part No. 170219
  • Manufacturer Rosenberger
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): HU
Product Details

Rosenberger MCX 50Ω Cable Mount Plugs

From Rosenberger, a series of superior quality 50 Ω MCX cable mount plugs. This range of MCX plugs have gold plated brass centre contacts and a PTFE dielectric. These micro- miniature connectors feature a secure snap together mechanism. Compact in design, 30% smaller than conventional SMB connectors making them ideal for space limited applications.

Features and Benefits

Interface according to IEC61169-36 and CECC22220
Frequency range DC to 6 GHz
Secure snap-on coupling
Compact size, 30% smaller than SMB

Applications

GPS
PC/LAN
Base stations
Wireless/ networks antenna
Telecommunications
Automotive

Rosenberger MCX Range

Specifications
Attribute Value
Gender Male
Body Orientation Straight
Termination Method Crimp
Mounting Type Cable Mount
Size Standard
Cable Type Coaxial
Impedance 50Ω
Bulkhead Yes
Mating Type Snap-In
Operating Frequency DC to 6GHz
Contact Plating Gold
Contact Material Brass
Series Number 29
108 In stock for delivery within 2 working days
Unit of sale: Each
2.88
(exc. VAT)
3.54
(inc. VAT)
units
Per unit
1 - 4
€2.88
5 - 9
€2.63
10 - 24
€2.46
25 - 49
€2.30
50 +
€2.13
Related Products
254mm AMPMODU MOD II standard profile double row ...
Description:
254mm AMPMODU MOD II standard profile double row shrouded headers with an end dimension of 1.68mm and 0.64mm straight square posts. These AMPMODU MOD II double row 2.54mm shrouded headers are vertical PCB through hole mounting with a detent window ...
A range of Kopex brass stopping plugs for ...
Description:
A range of Kopex brass stopping plugs for sealing holes in enclosures which are suited for use in Hazardous Areas These blanking plugs are available in four versions: standard externally fitted (SP), tamperproof internally fitted (TSP), hexagon head (HSP) and ...
A D-sub connector is a common type of ...
Description:
A D-sub connector is a common type of electrical devise named by their D shaped metal shield feature When they were introduced, D-subs were among the smallest connectors used on computer systems.TE Connectivity's range of crimp d-sub connectors boast tin ...
Microminiature coaxial connectors designed for monitoring video and ...
Description:
Microminiature coaxial connectors designed for monitoring video and broadcast applications Rapid push-pull snap-on mating action, compatible with 50Ω versions Smaller in size than equivalent SMB versions, and ideal for use in equipment with restricted space Suitable for use with RG178 ...