- RS Stock No.:
- 170-6966
- Manufacturer:
- RS PRO
73 In stock for delivery within 2 working days
Added
Price Each
€9.88
(exc. VAT)
€12.15
(inc. VAT)
Units | Per unit |
1 - 9 | €9.88 |
10 - 24 | €9.08 |
25 - 49 | €8.65 |
50 - 99 | €8.22 |
100 + | €7.70 |
- RS Stock No.:
- 170-6966
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO MCX Connector Plug
The RS PRO anti-vibration MMCX series straight plug connector is an innovative device used for cable applications. This connector is suitable with UT-047 cable and it is cable mount. It has the standard push-on RF/Microwave designed connector by adding a screwing mechanism that prevents the accidental disconnection.
Contact material is made up of Brass with gold plating.
Contact material is made up of Brass with gold plating.
Features and Benefits
Impedance is 50ohm
Mating type is threaded
Operating frequency is 12GHz
Operating temperature ranges between -55°C and 155°C
Termination method is solder
V.S.W.R is 1.22 MAX@6 GHz
Mating type is threaded
Operating frequency is 12GHz
Operating temperature ranges between -55°C and 155°C
Termination method is solder
V.S.W.R is 1.22 MAX@6 GHz
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | MCX Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 12GHz |
Minimum Operating Temperature | -55°C |
Body Plating | Gold |
Maximum Operating Temperature | +155°C |
Series | MMCX |
Contact Material | Brass |
Contact Plating | Gold |
Mating Type | Threaded |