- RS Stock No.:
- 180-0030
- Mfr. Part No.:
- MCX7-J-P-H-RA-TH1
- Manufacturer:
- Samtec
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€6.67
(exc. VAT)
€8.20
(inc. VAT)
Units | Per unit |
1 - 24 | €6.67 |
25 - 99 | €6.21 |
100 - 249 | €5.77 |
250 - 499 | €5.39 |
500 + | €5.08 |
- RS Stock No.:
- 180-0030
- Mfr. Part No.:
- MCX7-J-P-H-RA-TH1
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
75 ohm impedance
Optimized for 3G SDI solutions
Vertical or right-angle through-hole
Optimized for 3G SDI solutions
Vertical or right-angle through-hole
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MCX Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Through Hole |
Body Orientation | Right Angle |
Size | Standard |
Operating Frequency | 0 to 6GHz |
Body Plating | Gold |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +125°C |
Series | MCX7 |
Contact Material | Beryllium Copper |
Contact Plating | Gold |