- RS Stock No.:
- 180-0077
- Mfr. Part No.:
- MMCX7-P-C-GF-ST-CA3
- Manufacturer:
- Samtec
114 In stock for delivery within 2 working days
Added
Price Each
€8.77
(exc. VAT)
€10.79
(inc. VAT)
Units | Per unit |
1 - 24 | €8.77 |
25 - 99 | €8.15 |
100 - 249 | €7.62 |
250 - 499 | €7.16 |
500 + | €6.73 |
- RS Stock No.:
- 180-0077
- Mfr. Part No.:
- MMCX7-P-C-GF-ST-CA3
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
MMCX cable component
75 ohm impedance
Straight jack or plug available on RG 179 cable
75 ohm impedance
Straight jack or plug available on RG 179 cable
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | MCX Connector |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | RG179 |
Size | Micro Miniature |
Minimum Operating Temperature | -65°C |
Body Plating | Gold |
Maximum Operating Temperature | +125°C |
Series | MMCX7 |
Contact Material | Beryllium Copper |
Contact Plating | Gold |