- RS Stock No.:
- 738-5793
- Manufacturer:
- RS PRO
643 In stock for delivery within 2 working days
Added
Price Each
€4.57
(exc. VAT)
€5.62
(inc. VAT)
Units | Per unit |
1 + | €4.57 |
- RS Stock No.:
- 738-5793
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
MCX Jacks
A range of MCX jacks from RS.
RS MCX Connectors
RS MCX connectors are suitable for applications such as communication equipment and installations.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MCX Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Operating Frequency | 0 to 8GHz |
Body Plating | Tin |
Contact Material | Beryllium Copper |
Contact Plating | Gold |