- RS Stock No.:
- 690-6715
- Mfr. Part No.:
- 26ASD22-01-1-AJS
- Manufacturer:
- Grayhill
Discontinued product
- RS Stock No.:
- 690-6715
- Mfr. Part No.:
- 26ASD22-01-1-AJS
- Manufacturer:
- Grayhill
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
26 Series Mechanical Encoders
Adjustable stop switches with rotation that is continuous or limited by means of two supplied stainless steel stop pins.
Supplied with shaft and panel seals
Vibration resistance of 10 to 55 Hz at 0.060' double amplitude
Vibration resistance of 10 to 55 Hz at 0.060' double amplitude
Grayhill Series 26 mechanical rotary encoder is PCB mounted and has 2 to 16 positions, and has a compact size. This adjustable stop switch has rotation that is continuous or limited by two supplied stainless steel stop pins.
Gold plated over nickel contacts
Contact Resistance of 500 m Ω
Make and break current of 200 mA
Spindle Operation
Contact Resistance of 500 m Ω
Make and break current of 200 mA
Spindle Operation
Applications
Mechanical Rotary Encoders are typically used in low speed and low wattage applications, such as manual tuning or volume controls.
Specifications
Attribute | Value |
---|---|
Pulses Per Revolution | 16 |
Shaft Style | Flat |
Shaft Diameter | 3.18 mm |
Encoder Reading | Incremental |
Encoder Signal | BCD Output |
Shaft Length | 15.88mm |
Index Output | Not Indexed |
Mounting Hole Diameter | 12.7mm |
Current Rating | 10 mA @ 5 V dc |