- RS Stock No.:
- 502-5004
- Mfr. Part No.:
- DM1AA-SF-PEJ(21)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 502-5004
- Mfr. Part No.:
- DM1AA-SF-PEJ(21)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
SD card connector
Designed to accept SD and MMC card types
Absorbs excessive stress in the card insertion direction
Prevents the card from being damaged in an attempt to remove forcibly
Accidental card fall-out prevention
Suitable for notebook PCs, digital cameras and PDAs
Absorbs excessive stress in the card insertion direction
Prevents the card from being damaged in an attempt to remove forcibly
Accidental card fall-out prevention
Suitable for notebook PCs, digital cameras and PDAs
Memory Card Connectors
Specifications
Attribute | Value |
---|---|
Card Type | SD Card |
Gender | Female |
Number of Contacts | 9 |
Number of Rows | 1 |
Pitch | 2.5mm |
Body Orientation | Right Angle |
Mounting Type | Surface Mount |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Termination Method | Solder |
Housing Material | Thermoplastic |
Length | 30.5mm |
Width | 30.0mm |
Depth | 2.9mm |
Dimensions | 30 x 2.9 x 30.5mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |