DS9090EVKIT#,Memory IC Dev Tools

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Easy Setup with USB AdapterFully Compliant with USB 2.0 SpecificationSoftware Runs on Windows 8, Windows 7, WindowsVista®, and Windows XP® OS (32-Bit and 64-Bit Versions)Convenient On-Board Test Points and Dual TO92 SocketStandard RJ11 Connector Interfaces to DS9120 Socket BoardsFree Download of 1-Wire Drivers and OneWireViewer Demonstration SoftwareCompatible with Other 1-Wire Devices Purchased Separately

Specifications
Attribute Value
Memory Technology EEPROM
Kit Classification Evaluation Kit
Featured Device DS9490+
Kit Name 1-Wire Device Evaluation Kit
14 In stock for delivery within 2 working days
Unit of sale: Each
56.84
(exc. VAT)
69.91
(inc. VAT)
units
Per unit
1 +
€56.84