230 W CDM-T Clear Metal Halide Lamp, E40 Tubular Enclosed Fitting, 21900 lm, 30000h

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): BE
Product Details

Ceramic metal halide lamps with clear tubular or coated ellipsoid outer bulb, tailor-made to replace and outperform quartz metal halide lamps on existing gear.

Specifications
Attribute Value
Lamp Type CDM-T
Wattage 230 W
Lamp Base E40
Lamp Shape Tubular
Fitting Type Enclosed
Mounting Orientation Universal
Length 257 mm
Colour Temperature 4200K
Lamp Finish Clear
Colour Rendering 88
Luminosity 21900 lm
Diameter 47mm
Life Hours 30000h
Voltage Rating 132 V
Current Rating 2.2 A
EU Energy Efficiency Rating A+
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: Each
48.32
(exc. VAT)
59.43
(inc. VAT)
units
Per unit
1 +
€48.32
Related Products
SON or Suitable Metal Halide Open Fixture Lamp ...
Description:
SON or Suitable Metal Halide Open Fixture Lamp Two-part, high bay luminaires consisting of a die cast anti-corrosive aluminium ballast unit with a light grey polyester powder coated finish and a reflector in spun aluminium, brightened and anodised for broad ...
White-Lux Plus® metal halide lamps can be used ...
Description:
White-Lux Plus® metal halide lamps can be used to convert the yellow light of sodium lamps in existing installations to clean white metal halide light Operate on standard HPS ballasts and ignitors Formed body arc tube for fast starting Open ...
Ceramic Master-PLUS single ended G12 cap lamps use ...
Description:
Ceramic Master-PLUS single ended G12 cap lamps use the latest developments in slip cast, single piece, arc tube technology These robust ceramic metal halide lamps provide an unbeatable combination in terms of both performance and reliability.,CM-PLUS T lamps consume less ...
The GE G12 Ultra are the new Generation ...
Description:
The GE G12 Ultra are the new Generation of 35W and 70W single ended ceramic metal halide lamps GE’s new Constant Color™ CMH Ultra technology platform has been developed with specific focus to retail applications. GE Ultra technology offers superb ...