- RS Stock No.:
- 792-3657
- Mfr. Part No.:
- 70CDMR11183040
- Manufacturer:
- Philips Lighting
Discontinued product
- RS Stock No.:
- 792-3657
- Mfr. Part No.:
- 70CDMR11183040
- Manufacturer:
- Philips Lighting
Technical data sheets
Legislation and Compliance
Product Details
Philips MASTER Colour CDM-R111 Reflector
The Philips Master Colour CDM-RIII combines the trendy look of the 111mm aluminium reflector halogen lamps with the long life, high energy efficiency and crisp white light of MASTER Colour CDM lamps. The ceramic discharge tube of the CDM-RIII is optimally and stable positioned in the reflector. This ceramic metal halide lamp offers low operating cost and long lamp life-time compared to incandescent and halogen lamps. Ideal applications of the Master Colour CDM-RIII are in accent and decorative lighting, display lighting with a sparkling effect, theatrical effects and also in surroundings with high background ambient light levels, like shops windows.
High lamp efficacy
Long lamp life-time
Twist and lock system
UV-block burner capsule
Anti-glare cap design
Low operation cost
Easy installation
Relatively low heat output
Reduced fading risks
Long lamp life-time
Twist and lock system
UV-block burner capsule
Anti-glare cap design
Low operation cost
Easy installation
Relatively low heat output
Reduced fading risks
Ceramic Metal Halide
These lamps are fully compatible with the traditional metal halide type, with the same physical dimensions, also using use the same control gear
The clear outer Quartz envelope is UV- block
Constant colour temperature maintained without the colour drift experienced by the traditional type
Improved colour rendering and light (lumen) output
The clear outer Quartz envelope is UV- block
Constant colour temperature maintained without the colour drift experienced by the traditional type
Improved colour rendering and light (lumen) output
Note
These lamps require 2 to 10 minutes to cool before re-striking, but shorter times are possible if installed in fittings with high voltage ignitor circuits.
Specifications
Attribute | Value |
---|---|
Wattage | 70 W |
Lamp Base | GX8.5 |
Lamp Shape | Reflector |
Lamp Type | CDM-R111 |
Mounting Orientation | Vertical |
Fitting Type | Open |
Luminosity | 2850 lm |
Length | 95 mm |
Lamp Finish | Reflective |
Colour Rendering | 85 |
Internal Ignitor | No |
Colour Temperature | 3000K |
Diameter | 111mm |
Life Hours | 9000h |
Voltage Rating | 830 V |