Littelfuse, ML Variable Resistor 90pF 1A, Clamping 72V, Varistor 37 → 46V, 0805 (2012M)
5000 In stock for delivery within 2 working days
Added
- RS Stock No.:
- 170-9974
- Mfr. Part No.:
- V30MLA0805LH
- Manufacturer:
- Littelfuse
- COO (Country of Origin):
- CN
units | Per unit | Per Reel* |
2500 - 2500 | €0.135 | €337.50 |
5000 - 10000 | €0.112 | €280.00 |
12500 - 22500 | €0.103 | €257.50 |
25000 - 60000 | €0.095 | €237.50 |
62500 + | €0.087 | €217.50 |
*price indicative |
SMT Transient Suppressors - ML Series
Attribute | Value |
Varistor Voltage | 37 → 46V |
Maximum AC Voltage Rating | 25V |
Maximum DC Voltage Rating | 30V |
Clamping Voltage | 72V |
Clamping Current | 1A |
Energy | 0.1J |
Series | ML |
Maximum Surge Current | 30A |
Capacitance | 90pF |
Length | 2.01mm |
Depth | 1.25mm |
Thickness | 1.1mm |
Dimensions | 2.01 x 1.25 x 1.1mm |
Package/Case | 0805 (2012M) |