- RS Stock No.:
- 196-7910
- Mfr. Part No.:
- 8231714A
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 196-7910
- Mfr. Part No.:
- 8231714A
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik's Varistors WE-VE femtoF series has Lowest Capacitance
fast response time and Low leakage current.
fast response time and Low leakage current.
Almost no energy consumption in stand-by mode
Excellent absorption for ESD-impulses
Operating temperature: –40 ºC to +85 ºc
Excellent absorption for ESD-impulses
Operating temperature: –40 ºC to +85 ºc
Specifications
Attribute | Value |
---|---|
Maximum AC Voltage Rating | 10V |
Maximum DC Voltage Rating | 14V |
Clamping Voltage | 45V |
Clamping Current | 16A |
Material | Ceramic |
Series | WE-VE femtoF |
Capacitance | 0.05pF |
Length | 1mm |
Thickness | 0.6mm |
Package/Case | 0402 |