Littelfuse, ML Variable Resistor 90pF 1A, Clamping 72V, Varistor 37 → 46V, 0805 (2012M)
440 In stock for delivery within 2 working days
Added
- RS Stock No.:
- 760-6967
- Mfr. Part No.:
- V30MLA0805LH
- Manufacturer:
- Littelfuse
units | Per unit | Per Pack* |
10 - 90 | €0.30 | €3.00 |
100 - 240 | €0.223 | €2.23 |
250 - 490 | €0.197 | €1.97 |
500 - 990 | €0.162 | €1.62 |
1000 + | €0.129 | €1.29 |
*price indicative |
SMT Transient Suppressors - ML Series
Attribute | Value |
Varistor Voltage | 37 → 46V |
Maximum AC Voltage Rating | 25V |
Maximum DC Voltage Rating | 30V |
Clamping Voltage | 72V |
Clamping Current | 1A |
Energy | 0.1J |
Series | ML |
Maximum Surge Current | 30A |
Capacitance | 90pF |
Length | 2.01mm |
Depth | 1.25mm |
Thickness | 1.1mm |
Dimensions | 2.01 x 1.25 x 1.1mm |
Package/Case | 0805 (2012M) |