- RS Stock No.:
- 887-5903
- Mfr. Part No.:
- MAV0020DP
- Manufacturer:
- AVX
Discontinued product
- RS Stock No.:
- 887-5903
- Mfr. Part No.:
- MAV0020DP
- Manufacturer:
- AVX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
AVX – MAV Series of Miniature AC Varistors
The AVZ MAV series is a professionally designed range of voltage dependent resistors with electrical resistance that varies depending on the applied voltage.
Useful in low power AC circuit protection
Operating temperature from -55ºC to +150ºC
Operating temperature from -55ºC to +150ºC
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 120V |
Maximum AC Voltage Rating | 52V |
Maximum DC Voltage Rating | 70V |
Clamping Voltage | 225V |
Series | MAV |
Capacitance | 8pF |
Length | 1mm |
Dimensions | 1 x 1.37 x 0.66mm |
Package/Case | 0405 (1013M) |
Lead Pitch | 0.64mm |