- RS Stock No.:
- 871-3372
- Mfr. Part No.:
- CD4CD150DO3
- Manufacturer:
- Cornell-Dubilier
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 100)
€8.373
(exc. VAT)
€10.299
(inc. VAT)
Units | Per unit | Per Pack* |
100 + | €8.373 | €837.30 |
*price indicative |
- RS Stock No.:
- 871-3372
- Mfr. Part No.:
- CD4CD150DO3
- Manufacturer:
- Cornell-Dubilier
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Cornell-Dubilier Mini CD4 Series
Cornell-Dubilier CD4 series miniature resin dipped radial mica capacitors offer stable capacitance over a wide temperature range. The CD4 series dipped silvered mica capacitors have a small case designed for tight spaces where stability and rugged performance is required.
High temperature
Non-flammable
High reliability
Non-flammable
High reliability
Radial Dipped
Professional radial wire ended dipped silver mica capacitors designed for applications which demand high stability
Constructed using a flame retardant epoxy coating which makes them suitable for RF tuned circuits and pulse operation.
Constructed using a flame retardant epoxy coating which makes them suitable for RF tuned circuits and pulse operation.
Specifications
Attribute | Value |
---|---|
Series | CD4 |
Capacitance | 15pF |
Voltage | 500V dc |
Tolerance | ±1/2pF |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Radial |
Capacitor Family | Mica |
Dielectric Material Family | Mica |