- RS Stock No.:
- 871-4319
- Mfr. Part No.:
- CM06FD202G03
- Manufacturer:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 871-4319
- Mfr. Part No.:
- CM06FD202G03
- Manufacturer:
- Cornell-Dubilier
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
Cornell-Dubilier CM06 Series
Cornell-Dubilier CM06 series resin dipped radial mica capacitors offer stable capacitance over a wide temperature range. The CM06 series dipped silvered mica capacitors are designed for timing and close tolerance applications.
High temperature
Non-flammable
High reliability
Non-flammable
High reliability
Radial Dipped
Professional radial wire ended dipped silver mica capacitors designed for applications which demand high stability
Constructed using a flame retardant epoxy coating which makes them suitable for RF tuned circuits and pulse operation.
Constructed using a flame retardant epoxy coating which makes them suitable for RF tuned circuits and pulse operation.
Specifications
Attribute | Value |
---|---|
Series | CM |
Capacitance | 2nF |
Voltage | 500V dc |
Tolerance | ±2% |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Radial |
Dielectric Material Family | Mica |
Capacitor Family | Mica |