- RS Stock No.:
- 176-2099
- Mfr. Part No.:
- DM080101
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 176-2099
- Mfr. Part No.:
- DM080101
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The DM080101 Water Tolerant Touch Surface development kit enables easy evaluation of the 2D Touch Surface library. The kit demonstrates water tolerance and noise immunity on a touch pad and has two touch buttons, all controlled by the same MCU.
Surface Sensor: 5x6 Surface diamond pattern with dedicated driven shield
Two Self-Capacitance Touch buttons
ATtiny1617 8-bit AVR Microcontroller - 20 MHz, 16 Kbytes Flash, 2 Kbytes RAM,128 bytes of EEPROM
Debugging and Programming: mEBDG with CDC UART
LEDs to indicate position and mode
LED Driver: MCP23017
Two Self-Capacitance Touch buttons
ATtiny1617 8-bit AVR Microcontroller - 20 MHz, 16 Kbytes Flash, 2 Kbytes RAM,128 bytes of EEPROM
Debugging and Programming: mEBDG with CDC UART
LEDs to indicate position and mode
LED Driver: MCP23017
Specifications
Attribute | Value |
---|---|
Classification | Development Kit |
Kit Name | Water Tolerant Touch Surface |
Technology | Touch Pad |
Device Core | 8 bit AVR |
Processor Family Name | AVR |
Processor Part Number | Attiny1617 |
Processor Type | Microcontroller |