Cypress Semiconductor PSoC Development Kit with CY8CKIT-001 - CY8CKIT-001C

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Cypress Semiconductor MCU Development Board

The Cypress Semiconductor development board is designed to aid hardware, firmware and software developers in building their systems around Cypress's PSoC devices. The flexibility to configure the power domains is one of the foremost features of this board. Input power to the board is from one of the two sources. This board has a prototyping area containing a small breadboard, complete with I/O port sockets nearby, multipurpose LEDs, mechanical pushbuttons and a multipurpose variable resistor. Also, three capacitive sensing elements are included on the board to allow the evaluation of CapSense applications.

Features and Benefits:

• 12-pin wireless radio module interface
• 2´16 alphanumeric LCD module
• Communication interfaces: Female DB9 serial communications interface and mini-B USB interface
• Four General Purpose I/O (GPIO) expansion slots
• Lead free
• Reverse voltage and over voltage protection

Applications:

• Electronics laboratories
• Embedded systems
• RF applications

Certifications:

• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

Specifications
Attribute Value
Classification Development Kit
Technology PSoC
Device Core PSoC 1, PSoC 3, PSoC 4, PSoC 5
Processor Family Name PSoC
Processor Part Number CY8CKIT-001
Processor Type MCU
Temporarily out of stock - back order for despatch 12-01-2021, delivery within 2 working days
Unit of sale: Each
206.03
(exc. VAT)
249.30
(inc. VAT)
units
Per unit
1 +
€206.03