STMicroelectronics MCU Evaluation Board STM32439I-EVAL2
- RS Stock No.:
- 793-2796
- Mfr. Part No.:
- STM32439I-EVAL2
- Manufacturer:
- STMicroelectronics
View this category
Temporarily out of stock - back order for despatch when stock is available
Price Each
€504.94
(exc. VAT)
€621.08
(inc. VAT)
units | Per unit |
1 - 4 | €504.94 |
5 + | €492.32 |
- RS Stock No.:
- 793-2796
- Mfr. Part No.:
- STM32439I-EVAL2
- Manufacturer:
- STMicroelectronics
Legislation and Compliance
Product Details
STM32F439I Evaluation Board
The STM32439I-EVAL evaluation board for the ARM® Cortex™ M4 core based STM32F439 microcontroller. The STMicroelectronics development platform offers a way to develop your application faster. The evaluation board integrates the ST-LINK/V2 that will give the user an embedded debugger and programmer for the STM32 MCU.
Microcontroller: STM32F439NIH6
Colour TFT LCD (5.7 capacitive touchscreen)
Power supply (5 V): Power jack; ST-LINK/V2 USB connector; USB HS connector; USB FS1 connector; USB FS2 connector; daughterboard
Embedded ST-LINK/V2 (JTAG/SWD and ETM trace)
SDRAM (8M x 32-bit); SRAM (1M x 16-bit) and NOR Flash (8M x 16-bit)
Buttons: Reset wakeup and tamper
RTC; Potentiometer; Joystick; Camera module; IrDA transceiver; Motor control connector; SAI Audio DAC; Stereo digital microphone; RF EEPROM
SDIO interface: Micro SD card (2 GB)
Status LEDs x 4
Ethernet connector: IEEE-802.3-2002
CAN 2.0 A/B connection
RS232 communication
Colour TFT LCD (5.7 capacitive touchscreen)
Power supply (5 V): Power jack; ST-LINK/V2 USB connector; USB HS connector; USB FS1 connector; USB FS2 connector; daughterboard
Embedded ST-LINK/V2 (JTAG/SWD and ETM trace)
SDRAM (8M x 32-bit); SRAM (1M x 16-bit) and NOR Flash (8M x 16-bit)
Buttons: Reset wakeup and tamper
RTC; Potentiometer; Joystick; Camera module; IrDA transceiver; Motor control connector; SAI Audio DAC; Stereo digital microphone; RF EEPROM
SDIO interface: Micro SD card (2 GB)
Status LEDs x 4
Ethernet connector: IEEE-802.3-2002
CAN 2.0 A/B connection
RS232 communication
STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics
The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.
Up to 2x USB 2.0 OTG FS/HS
SDIO (Secure Digital Input Output)
USART, SPI, I²C
I²S (Inter-IC Sound) + Audio PLL
16 and 32 Bit Timers
Up to 3x 12-Bit ADC
Low Voltage 1.7 V to 3.6 V
SDIO (Secure Digital Input Output)
USART, SPI, I²C
I²S (Inter-IC Sound) + Audio PLL
16 and 32 Bit Timers
Up to 3x 12-Bit ADC
Low Voltage 1.7 V to 3.6 V
Specifications
Attribute | Value |
Classification | Evaluation Board |
Technology | MCU |
Processor Family Name | STM |
Processor Part Number | STM32F439NI |