- RS Stock No.:
- 882-9036
- Mfr. Part No.:
- MIKROE-1675
- Manufacturer:
- MikroElektronika
Discontinued product
- RS Stock No.:
- 882-9036
- Mfr. Part No.:
- MIKROE-1675
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
STM32 M4 Clicker Starter Kit
The STM32 M4 Clicker is a great starter board for your projects using an STM32 STMicroelectronics ARM Cortex-M4 microcontroller. A wide range of functionality is at your fingertips with the facility to add MikroElektronika click boards that plug into the on-board mikroBUS™ socket.
Features & Benefits of the STM32 M4 Clicker
32-bit STM32F415RG microcontroller
Preprogrammed USB HID bootloader
USB connector
2 LEDs
2 push buttons
Connection pads
Reset button
mikroProg connector & headers
16 MHz crystal oscillator
3.3 V voltage regulator
JTAG programmer connector
32.768 kHz crystal oscillator
RTC battery pads
Features & Benefits of the STM32 M4 Clicker
32-bit STM32F415RG microcontroller
Preprogrammed USB HID bootloader
USB connector
2 LEDs
2 push buttons
Connection pads
Reset button
mikroProg connector & headers
16 MHz crystal oscillator
3.3 V voltage regulator
JTAG programmer connector
32.768 kHz crystal oscillator
RTC battery pads
Specifications
Attribute | Value |
---|---|
Classification | Add On Board |
Kit Name | MikroElektronika STM32 |
Device Core | ARM Cortex M4 |
Processor Family Name | STM |
Processor Part Number | STM32F41 |
Processor Type | MCU |
- RS Stock No.:
- 882-9036
- Mfr. Part No.:
- MIKROE-1675
- Manufacturer:
- MikroElektronika