Microchip PIC32MK1024GPD064-I/MR, 32bit microAptiv MCU Microcontroller, PIC32MKGP, 120MHz, 1.024 MB Flash, 64-Pin QFN
- RS Stock No.:
- 144-9465
- Mfr. Part No.:
- PIC32MK1024GPD064-I/MR
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 144-9465
- Mfr. Part No.:
- PIC32MK1024GPD064-I/MR
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
200 MHz/330 DMIPS, MIPS32 microAptiv core
Dual Panel Flash for live update support
12-bit, 18 MSPS, 45-channel ADC module
Memory Management Unit for optimum embedded OS execution
microMIPS mode for up to 35% code compression
CAN, UART, I2C, PMP, EBI, SQI & Analog Comparators
SPI/I2S interfaces for audio processing and playback
Hi-Speed USB Device/Host/OTG
10/100 Mbps Ethernet MAC with MII and RMII interface
Advanced Memory Protection
2MB Flash memory (plus an additional 160 KB of Boot Flash)
640KB SRAM memory
Dual Panel Flash for live update support
12-bit, 18 MSPS, 45-channel ADC module
Memory Management Unit for optimum embedded OS execution
microMIPS mode for up to 35% code compression
CAN, UART, I2C, PMP, EBI, SQI & Analog Comparators
SPI/I2S interfaces for audio processing and playback
Hi-Speed USB Device/Host/OTG
10/100 Mbps Ethernet MAC with MII and RMII interface
Advanced Memory Protection
2MB Flash memory (plus an additional 160 KB of Boot Flash)
640KB SRAM memory
Specifications
Attribute | Value |
---|---|
Family Name | PIC32MKGP |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | microAptiv MCU |
Data Bus Width | 32bit |
Program Memory Size | 1.024 MB |
Maximum Frequency | 120MHz |
RAM Size | 256 kB |
USB Channels | 1 |
Number of PWM Units | 0 |
Number of SPI Channels | 6 |
Number of USART Channels | 0 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 2.2 → 3.6 V |
Number of I2C Channels | 6 |
Number of UART Channels | 6 |
Instruction Set Architecture | MIPS32 |
Program Memory Type | Flash |
ADCs | 26 x 12 bit |
Number of ADC Units | 1 |
Width | 9mm |
Maximum Operating Temperature | +85 °C |
Number of LIN Channels | 0 |
Automotive Standard | AEC-Q100 |
Length | 9mm |
Maximum Number of Ethernet Channels | 0 |
Height | 0.95mm |
Dimensions | 9 x 9 x 0.95mm |
Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
Number of PCI Channels | 0 |
- RS Stock No.:
- 144-9465
- Mfr. Part No.:
- PIC32MK1024GPD064-I/MR
- Manufacturer:
- Microchip