- RS Stock No.:
- 175-3177
- Mfr. Part No.:
- PIC18F26K83-I/SP
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 175-3177
- Mfr. Part No.:
- PIC18F26K83-I/SP
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Microchip Technology Microcontroller
The Microchip technology PIC18F26K83-I/SP family type, DIP package, through-hole mount, 28-pin CANTM technology 8-bit microcontroller has a maximum voltage rating of 5.5V. The microcontroller operates at a maximum speed of 64MHz and features 64kb ISP flash program memory, 4096bytes of SRAM and 1024bytes of EEPROM.
Features and Benefits
12-bit Analogue-to-Digital (ADC2) with computation
25 numbers of I/O pin
5-bit Digital-to-Analog Converter (DAC)
Access to all memory spaces and peripherals
Asynchronous UART, RS-232, RS-485 compatible
Device Information Area (DIA) for data storage of temp sensor factory calibration value, factory ID and FVR values for ADC and COMP
Direct Memory Access (DMA) controllers
Eliminates need for CPU involvement in data transfers
IDLE, SLEEP and DOZE modes selectively for power reduction
Interrupt vector table for faster interrupt response time
Memory access partition (MAP) - customize flash partitioning with bootloader write protection
Operating temperature ranges between -40°C and 85°C
Programmable single or dual priority
Separate transmit and receive buffers with 2-byte FIFO and DMA capabilities
Six modes of operation
Supports CAN 1.2, 2.0A and 2.0B
Two comparators
Two level hardware context saving
Zero cross detect (ZCD)
25 numbers of I/O pin
5-bit Digital-to-Analog Converter (DAC)
Access to all memory spaces and peripherals
Asynchronous UART, RS-232, RS-485 compatible
Device Information Area (DIA) for data storage of temp sensor factory calibration value, factory ID and FVR values for ADC and COMP
Direct Memory Access (DMA) controllers
Eliminates need for CPU involvement in data transfers
IDLE, SLEEP and DOZE modes selectively for power reduction
Interrupt vector table for faster interrupt response time
Memory access partition (MAP) - customize flash partitioning with bootloader write protection
Operating temperature ranges between -40°C and 85°C
Programmable single or dual priority
Separate transmit and receive buffers with 2-byte FIFO and DMA capabilities
Six modes of operation
Supports CAN 1.2, 2.0A and 2.0B
Two comparators
Two level hardware context saving
Zero cross detect (ZCD)
Applications
Embed designs
Household appliances
Industrial
Household appliances
Industrial
Specifications
Attribute | Value |
---|---|
Family Name | PIC18F |
Package Type | DIP |
Mounting Type | Through Hole |
Pin Count | 28 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 64 kB |
Maximum Frequency | 64MHz |
RAM Size | 1024 B |
USB Channels | 0 |
Number of PWM Units | 1 x 10 bit |
Number of SPI Channels | 1 |
Number of I2C Channels | 1 |
Number of CAN Channels | 1 |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
Number of UART Channels | 2 |
Length | 35.56mm |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Instruction Set Architecture | RISC |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Number of Ethernet Channels | 0 |
Data Rate | 1Mbit/s |
Width | 7.366mm |
Number of LIN Channels | 1 |
Program Memory Type | Flash |
Pulse Width Modulation | 1 (4 x 10 bit) |
Dimensions | 1.4 x 0.29 x 0.15in |
Number of PCI Channels | 0 |
ADCs | 24 x 10 bit |
Height | 0.15in |