Cypress Semiconductor CY8C6246BZI-D04, 32bit ARM Cortex M4 Microcontroller, PSoC 6, 100, 150MHz, 512 kB Flash, 124-Pin
- RS Stock No.:
- 182-3230
- Mfr. Part No.:
- CY8C6246BZI-D04
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 182-3230
- Mfr. Part No.:
- CY8C6246BZI-D04
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
PSoC® is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with Arm® Cortex® CPUs (single and multi-core). The PSoC 6 product family, based on an ultra low-power 40-nm platform, is a combination of a dual-core microcontroller with low-power Flash technology and digital programmable logic, high-performance analog-to-digital and digital-to-analog conversion, low-power comparators, and standard communication and timing peripherals.
Specifications
Attribute | Value |
---|---|
Family Name | PSoC 6 |
Package Type | BGA |
Mounting Type | Surface Mount |
Pin Count | 124 |
Device Core | ARM Cortex M4 |
Data Bus Width | 32bit |
Program Memory Size | 512 kB |
Maximum Frequency | 100, 150MHz |
Program Memory Type | Flash |