Cypress Semiconductor CY8C5288LTI-LP090, 32bit ARM Cortex M3 Microcontroller, CY8C5288LTI, 80MHz, 256 kB Flash, 68-Pin
- RS Stock No.:
- 194-9147
- Mfr. Part No.:
- CY8C5288LTI-LP090
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 194-9147
- Mfr. Part No.:
- CY8C5288LTI-LP090
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
PSoC® 5LP is a true programmable embedded system-on-chip, integrating configurable analogue and digital peripherals, memory, and a microcontroller on a single chip. The PSoC 5LP architecture boosts performance through: 32-bit Arm® Cortex®-M3 core plus DMA controller at up to 80 MHz , Ultra low power with wide voltage range , Programmable digital and analogue peripherals enable custom functions , Flexible routing of any analogue or digital peripheral function to any pin PSoC devices employ a highly configurable system-on-chip architecture for embedded control design. They integrate configurable analogue and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analogue peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.
Specifications
Attribute | Value |
---|---|
Family Name | CY8C5288LTI |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 68 |
Device Core | ARM Cortex M3 |
Data Bus Width | 32bit |
Program Memory Size | 256 kB |
Maximum Frequency | 80MHz |
RAM Size | 64 kB |
USB Channels | 1 |
Number of PWM Units | 1 x 16 bit |
Number of SPI Channels | 1 |
Typical Operating Supply Voltage | 1.71 → 5.5 V |
Number of I2C Channels | 1 |
Number of UART Channels | 1 |
Dimensions | 8 x 8 x 0.95mm |
Data Rate | 1Mbit/s |
Height | 0.95mm |
Length | 8mm |
Minimum Operating Temperature | -40 °C |
Program Memory Type | Flash |
Width | 8mm |
Number of LIN Channels | 1 |
ADCs | 1 x 12 bit |
Pulse Width Modulation | 1 (4 x 16 bit) |
Number of ADC Units | 1 |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 194-9147
- Mfr. Part No.:
- CY8C5288LTI-LP090
- Manufacturer:
- Cypress Semiconductor