Renesas Electronics, 16bit R8C, R8C Microcontroller, 20MHz, 4 kB ROM, 20-Pin LSSOP

Bulk discount available
View bulk pricing options

Subtotal 4 units (supplied in a tube)*

€6.38

(exc. VAT)

€7.848

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
4 - 18€1.595
20 - 38€1.54
40 - 98€1.475
100 +€1.43

*price indicative

Packaging Options:
RS Stock No.:
772-6386P
Mfr. Part No.:
R5F211A1SP#U0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

R8C

Package Type

LSSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

R8C

Data Bus Width

16bit

Program Memory Size

4 kB

Maximum Frequency

20MHz

RAM Size

384 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of UART Channels

2

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of I2C Channels

1

ADCs

4 x 10 bit

Instruction Set Architecture

CISC

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Program Memory Type

ROM

Number of LIN Channels

0

Height

1.25mm

Width

4.5mm

Dimensions

6.6 x 4.5 x 1.25mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Length

6.6mm

Pulse Width Modulation

1 x 16 bit

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy