- RS Stock No.:
- 819-6815
- Mfr. Part No.:
- C8051F413-GM
- Manufacturer:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 819-6815
- Mfr. Part No.:
- C8051F413-GM
- Manufacturer:
- Silicon Labs
Technical data sheets
Legislation and Compliance
Product Details
C8051F4xx Microcontollers, Silicon Labs
The Silicon Labs C8051F41x small form factor microsontrollers (MCUs) have an integrated 24-channel 12-bit ADC and dual 12-bit DACs. These mixed-signal microcontrollers include up to 32kB of flash with 2kB RAM in a 5 mm x 5 mm QFN package.
50 MIPS 8051 CPU
16 to 32 kB Flash
24 digital I/O, 5.25 V tolerant smaRTClock
2.0 to 5.25 V supply
Temperature sensor
16 to 32 kB Flash
24 digital I/O, 5.25 V tolerant smaRTClock
2.0 to 5.25 V supply
Temperature sensor
Specifications
Attribute | Value |
---|---|
Family Name | C8051F |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 28 |
Device Core | 8051 |
Data Bus Width | 8bit |
Program Memory Size | 16 kB |
Maximum Frequency | 50MHz |
RAM Size | 2.304 kB |
USB Channels | 0 |
Number of PWM Units | 1 x 16 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 2.15 → 5.25 V |
Number of I2C Channels | 1 |
Number of USART Channels | 0 |
Height | 1.95mm |
Width | 5mm |
Length | 5mm |
Minimum Operating Temperature | -40 °C |
Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Maximum Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Instruction Set Architecture | MCU |
Pulse Width Modulation | 1 (6 x 16 bit) |
Program Memory Type | Flash |
Dimensions | 5 x 5 x 1.95mm |
Number of ADC Units | 1 |
Number of LIN Channels | 0 |
ADCs | 20 x 12 bit |
- RS Stock No.:
- 819-6815
- Mfr. Part No.:
- C8051F413-GM
- Manufacturer:
- Silicon Labs