NXP MK21DN512AVLK5, 32bit ARM Cortex M4 Microcontroller, Kinetis K2x, 50MHz, 512 kB Flash, 80-Pin LQFP
- RS Stock No.:
- 840-6443
- Mfr. Part No.:
- MK21DN512AVLK5
- Manufacturer:
- NXP
Discontinued product
- RS Stock No.:
- 840-6443
- Mfr. Part No.:
- MK21DN512AVLK5
- Manufacturer:
- NXP
Technical data sheets
Legislation and Compliance
Product Details
Kinetis K2x Series Microcontrollers
The Kinetis K2x MCU family is pin-peripheral and software-compatible with many of the Kinetis K series MCU families, offering full and high-speed USB 2.0 On-The-Go (OTG), in addition to other features like device charge detect capability and USB crystal-less functionality. These devices offer various levels of integration, with a rich suite of analogue, communication, timing and control peripherals. Kinetis K2x Microcontrollers are further optimized for performance with industry-leading power consumption and offer more streamlined integration for further BOM cost reductions. Devices start from 32 KB of flash in 5 x 5 mm 32-pin QFN packages extending up to 1 MB in a 144-pin MAPBGA package.
Note
NXP is a trademark of NXP B.V.
The Kinetis range of ARM Cortex core microcontrollers consists of multiple hardware- and software-compatible Cortex-M0+ and Cortex-M4 MCU families with exceptional low-power performance, memory scalability and feature integration. Families range from the entry-level Cortex-M0+ Kinetis L Series to the high-performance, feature-rich Cortex-M4 Kinetis K and include a wide selection of analogue, communication, HMI, connectivity and security features.
Specifications
Attribute | Value |
---|---|
Family Name | Kinetis K2x |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 80 |
Device Core | ARM Cortex M4 |
Data Bus Width | 32bit |
Program Memory Size | 512 kB |
Maximum Frequency | 50MHz |
RAM Size | 64 kB |
USB Channels | 1 |
Number of PWM Units | 3 |
Number of SPI Channels | 2 |
Number of USART Channels | 0 |
Number of UART Channels | 4 |
Number of I2C Channels | 2 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 1.71 → 3.6 V |
Maximum Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Pulse Width Modulation | 1 (2)-Quad Decoder, 1 (8) + 1 (2)-Motor Control |
Dimensions | 12 x 12 x 1.6mm |
Width | 12mm |
Number of LIN Channels | 0 |
Height | 1.6mm |
ADCs | 20-ch x 16-bit, 3-ch x 16-bit |
Length | 12mm |
Maximum Operating Temperature | +105 °C |
Number of ADC Units | 2 |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | ARM |