- RS Stock No.:
- 706-4177
- Mfr. Part No.:
- DH2C-C6AA
- Manufacturer:
- ZF
Discontinued product
- RS Stock No.:
- 706-4177
- Mfr. Part No.:
- DH2C-C6AA
- Manufacturer:
- ZF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Subminiature Microswitch - DH Series
Ultraminiature dimensions : 8.2mm x 2.7mm x 6.2mm
Designed for low switching currents and voltages
Can be fitted to circuit boards in upright position or horizontally with formed terminals
Designed for low switching currents and voltages
Can be fitted to circuit boards in upright position or horizontally with formed terminals
Specifications
Attribute | Value |
---|---|
Actuator Type | Button |
Terminal Type | Left Angle PCB |
Contact Current Rating | 500 mA @ 30 V dc |
Contact Configuration | SPDT |
Operating Force | 0.88 N |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Contact Material | Gold Plated Brass |
Operating Temperature Range | -25 → +70°C |
- RS Stock No.:
- 706-4177
- Mfr. Part No.:
- DH2C-C6AA
- Manufacturer:
- ZF