- RS Stock No.:
- 820-7408
- Mfr. Part No.:
- 1TB1-1
- Manufacturer:
- Honeywell
Discontinued product
- RS Stock No.:
- 820-7408
- Mfr. Part No.:
- 1TB1-1
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Honeywell TB Series Basic Double Break Switches
The TB series miniature switches have been designed as a basic, double-break unit capable of offering a means of controlling isolated circuits. Each circuit may be driven by an independent voltage source.
Potential Applications:
Modern control systems
Welders
Industrial equipment
Potential Applications:
Modern control systems
Welders
Industrial equipment
Features:
Two and four circuit double break
Power load switching capability to 10 A
Motor handling capacity of 373 W (0.5 hp) at 125 Vac
Momentary action
Choice of actuation and termination
Two and four circuit double break
Power load switching capability to 10 A
Motor handling capacity of 373 W (0.5 hp) at 125 Vac
Momentary action
Choice of actuation and termination
Specifications
Attribute | Value |
---|---|
Actuator Type | Pin Plunger |
Terminal Type | Solder |
Contact Current Rating | 10 A @ 250 V ac |
Contact Configuration | DPDT |
Operating Force | 1.95 → 3.61 N |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Contact Material | Silver |
Case Material | Phenolic |
Mechanical Life | 7000000Operations |
Release Force | 1.11N |
Operating Temperature Range | -55 → +125°C |