- RS Stock No.:
- 848-6402
- Mfr. Part No.:
- DC3C-C5RC
- Manufacturer:
- ZF
Discontinued product
- RS Stock No.:
- 848-6402
- Mfr. Part No.:
- DC3C-C5RC
- Manufacturer:
- ZF
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
IP67 V4 Microswitches (DC3 100mA)
Sealed switch with IP67 protection
Contact rating 100mA
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Silver-nickel contacts
Operating temperature range -40 → 105°C
Maximum operating temperature for pre-wired versions 105°C
Mechanical life >2x106
Height 11.65mm, Width 20mm, Depth 6.5mm
Contact rating 100mA
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Silver-nickel contacts
Operating temperature range -40 → 105°C
Maximum operating temperature for pre-wired versions 105°C
Mechanical life >2x106
Height 11.65mm, Width 20mm, Depth 6.5mm
Approvals
ENEC; UL
ENEC; UL
Specifications
Attribute | Value |
---|---|
Actuator Type | Roller |
Terminal Type | Lead |
Contact Current Rating | 100 mA @ 250 V ac |
Contact Configuration | SPDT |
IP Rating | IP67 |
Operating Force | 200 cN |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Switch Housing | V0 Housing |
Contact Material | AuAgPt |
Case Material | PBT/PET |
Mechanical Life | 1000000Operations |
Operating Temperature Range | -40 → +120°C |