- RS Stock No.:
- 863-7085
- Mfr. Part No.:
- ZMA00A080L04PC
- Manufacturer:
- C & K
Discontinued product
- RS Stock No.:
- 863-7085
- Mfr. Part No.:
- ZMA00A080L04PC
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
Product Details
Subminiature Snap-acting Switches (ZMA Series)
The ZMA range of sub-miniature switches feature a positive and reliable snap-acting mechanism in a small, compact housing. Typical applications include PCB detection switch, communication devices, testing equipment, security systems and consumer electronics.
Mechanical life: 300000 cycles @ 0.1 A
Specifications
Attribute | Value |
---|---|
Actuator Type | Lever |
Contact Current Rating | 100 mA |
Contact Configuration | SPDT |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Silver |